
NMC0603X5R106M25TRPF | |
---|---|
DigiKey Part Number | 4988-NMC0603X5R106M25TRPFTR-ND - Tape & Reel (TR) 4988-NMC0603X5R106M25TRPFCT-ND - Cut Tape (CT) 4988-NMC0603X5R106M25TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0603X5R106M25TRPF |
Description | CAP SMT060310F25VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.75900 | $27.59 |
50 | $2.02160 | $101.08 |
100 | $1.79250 | $179.25 |
500 | $1.40194 | $700.97 |
1,000 | $1.28009 | $1,280.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.13057 | $4,522.28 |
8,000 | $1.07366 | $8,589.28 |
12,000 | $1.04515 | $12,541.80 |
20,000 | $1.01355 | $20,271.00 |
28,000 | $0.99509 | $27,862.52 |
40,000 | $0.97731 | $39,092.40 |
48,000 | $0.96889 | $46,506.72 |