NMC0402NPO100J50TRPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0603X5R106M25TRPF

DigiKey Part Number
4988-NMC0603X5R106M25TRPFTR-ND - Tape & Reel (TR)
4988-NMC0603X5R106M25TRPFCT-ND - Cut Tape (CT)
4988-NMC0603X5R106M25TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0603X5R106M25TRPF
Description
CAP SMT060310F25VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,712
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.75900$27.59
50$2.02160$101.08
100$1.79250$179.25
500$1.40194$700.97
1,000$1.28009$1,280.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.13057$4,522.28
8,000$1.07366$8,589.28
12,000$1.04515$12,541.80
20,000$1.01355$20,271.00
28,000$0.99509$27,862.52
40,000$0.97731$39,092.40
48,000$0.96889$46,506.72
Manufacturers Standard Package