
NCB-H1206B601TR200F | |
|---|---|
DigiKey Part Number | 4988-NCB-H1206B601TR200FTR-ND - Tape & Reel (TR) 4988-NCB-H1206B601TR200FCT-ND - Cut Tape (CT) 4988-NCB-H1206B601TR200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCB-H1206B601TR200F |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.57900 | $5.79 |
| 25 | $0.50600 | $12.65 |
| 50 | $0.45360 | $22.68 |
| 100 | $0.40710 | $40.71 |
| 250 | $0.35048 | $87.62 |
| 500 | $0.31150 | $155.75 |
| 1,000 | $0.27543 | $275.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22360 | $670.80 |
| 6,000 | $0.19385 | $1,163.10 |
| 9,000 | $0.17739 | $1,596.51 |
| 15,000 | $0.17683 | $2,652.45 |


