NACZ221M35V8X10.5TR13F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NACZ470M50V6.3X8TR13F

DigiKey Part Number
4988-NACZ470M50V6.3X8TR13FTR-ND - Tape & Reel (TR)
4988-NACZ470M50V6.3X8TR13FCT-ND - Cut Tape (CT)
4988-NACZ470M50V6.3X8TR13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NACZ470M50V6.3X8TR13F
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
78 mA @ 100 Hz
Ripple Current @ High Frequency
195 mA @ 100 kHz
Impedance
750 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.