NACZ151M35V8X10.5TR15F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NACZ331M25V8X10.5TR15F

DigiKey Part Number
4988-NACZ331M25V8X10.5TR15FTR-ND - Tape & Reel (TR)
4988-NACZ331M25V8X10.5TR15FCT-ND - Cut Tape (CT)
4988-NACZ331M25V8X10.5TR15FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NACZ331M25V8X10.5TR15F
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ripple Current @ High Frequency
450 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.58800$35.88
50$2.73760$136.88
100$2.47640$247.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.03550$1,017.75
1,000$1.89929$1,899.29
1,500$1.83100$2,746.50
Manufacturers Standard Package