Digital Input Module PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780587-12

DigiKey Part Number
2770-780587-12-ND
Manufacturer
Manufacturer Product Number
780587-12
Description
MODULE DIGITAL INPUT PXI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Input Module PXI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Digital Input
Type
Module
Bus Connection
PXI
Front Connection
-
Number of Inputs and Type
7 - Digital
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$64,661.17000$64,661.17
Manufacturers Standard Package