YP32K00000S103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP40K00000S103

DigiKey Part Number
3372-YP40K00000S103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YP40K00000S103
Description
40KHz Crystal 30ppm 12.5pF
Customer Reference
Detailed Description
40 kHz ±30ppm Crystal 12.5pF 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
40 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $23,310.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.09634$36,289.02