
MDD2301 | |
|---|---|
DigiKey Part Number | 3372-MDD2301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDD2301 |
Description | MOSFET P-CH -20V -3.0A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 2.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 10 V | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.85392 | $11,123.52 |

