Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC7SH125GW,125 | |
|---|---|
DigiKey Part Number  | 1727-7095-2-ND - Tape & Reel (TR) 1727-7095-1-ND - Cut Tape (CT) 1727-7095-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XC7SH125GW,125  | 
Description  | IC BUFF NON-INVERT 5.5V 5-TSSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XC7SH125GW,125 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 1  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 8mA, 8mA  | |
Voltage - Supply  | 2V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Supplier Device Package  | 5-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.30000 | $5.30 | 
| 10 | $3.74500 | $37.45 | 
| 50 | $3.10840 | $155.42 | 
| 100 | $2.91180 | $291.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.34704 | $7,041.12 | 





