


XC7SET14GW,125 | |
---|---|
DigiKey Part Number | 1727-7087-2-ND - Tape & Reel (TR) 1727-7087-1-ND - Cut Tape (CT) 1727-7087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SET14GW,125 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XC7SET14GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.62800 | $26.28 |
25 | $2.34160 | $58.54 |
100 | $2.03060 | $203.06 |
250 | $1.88228 | $470.57 |
500 | $1.79312 | $896.56 |
1,000 | $1.72743 | $1,727.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.62860 | $4,885.80 |