
TLVH431NAQDBZRR | |
---|---|
DigiKey Part Number | 1727-TLVH431NAQDBZRRTR-ND - Tape & Reel (TR) 1727-TLVH431NAQDBZRRCT-ND - Cut Tape (CT) 1727-TLVH431NAQDBZRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431NAQDBZRR |
Description | IC VREF SHUNT ADJ 1.5% TO236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1% 70 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431NAQDBZRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 14 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.57700 | $15.77 |
25 | $1.39600 | $34.90 |
100 | $1.19800 | $119.80 |
250 | $1.10388 | $275.97 |
500 | $1.04706 | $523.53 |
1,000 | $1.00018 | $1,000.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94229 | $2,826.87 |
6,000 | $0.91398 | $5,483.88 |
9,000 | $0.89980 | $8,098.20 |
15,000 | $0.88409 | $13,261.35 |
21,000 | $0.87490 | $18,372.90 |
30,000 | $0.86607 | $25,982.10 |
75,000 | $0.84705 | $63,528.75 |