
RB530S40X | |
---|---|
DigiKey Part Number | 1727-RB530S40XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB530S40X |
Description | DIODE SCHOTTKY 40V 300MA SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43855 | $1,315.65 |
6,000 | $0.39351 | $2,361.06 |
9,000 | $0.37054 | $3,334.86 |
15,000 | $0.34469 | $5,170.35 |
21,000 | $0.32938 | $6,916.98 |
30,000 | $0.31449 | $9,434.70 |
75,000 | $0.28180 | $21,135.00 |
150,000 | $0.26160 | $39,240.00 |
300,000 | $0.24941 | $74,823.00 |