
PZU884LS-C3V0-QYL | |
---|---|
DigiKey Part Number | 1727-PZU884LS-C3V0-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-C3V0-QYL |
Description | DIODE ZENER 3V 365MW DFN1006BD-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 365 mW ±6.67% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37805 | $3,780.50 |
20,000 | $0.34311 | $6,862.20 |
30,000 | $0.32529 | $9,758.70 |
50,000 | $0.30527 | $15,263.50 |
70,000 | $0.29341 | $20,538.70 |
100,000 | $0.28188 | $28,188.00 |
250,000 | $0.27815 | $69,537.50 |