
PZU884LS-B24-QYL | |
---|---|
DigiKey Part Number | 1727-PZU884LS-B24-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-B24-QYL |
Description | DIODE ZENER 24.25V 365MW DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24.25 V 365 mW ±2.19% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.19% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38181 | $3,818.10 |
20,000 | $0.34714 | $6,942.80 |
30,000 | $0.32946 | $9,883.80 |
50,000 | $0.30959 | $15,479.50 |
70,000 | $0.29782 | $20,847.40 |
100,000 | $0.28638 | $28,638.00 |
250,000 | $0.26378 | $65,945.00 |