
PZU84-C3V0-QR | |
---|---|
DigiKey Part Number | 1727-PZU84-C3V0-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C3V0-QR |
Description | DIODE ZENER 3V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±6.67% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25130 | $753.90 |
6,000 | $0.22344 | $1,340.64 |
9,000 | $0.20921 | $1,882.89 |
15,000 | $0.19321 | $2,898.15 |
21,000 | $0.18371 | $3,857.91 |
30,000 | $0.17448 | $5,234.40 |
75,000 | $0.15420 | $11,565.00 |
150,000 | $0.14166 | $21,249.00 |
300,000 | $0.13111 | $39,333.00 |