
BZX84C3V0LYFHT116 | |
---|---|
DigiKey Part Number | 846-BZX84C3V0LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C3V0LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C3V0LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0LYFHT116 |
Description | DIODE ZENER 3V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±6.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.60500 | $16.05 |
100 | $0.77380 | $77.38 |
500 | $0.76558 | $382.79 |
1,000 | $0.68326 | $683.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61312 | $1,839.36 |
6,000 | $0.52685 | $3,161.10 |
9,000 | $0.43630 | $3,926.70 |
15,000 | $0.42806 | $6,420.90 |
21,000 | $0.41983 | $8,816.43 |
30,000 | $0.41144 | $12,343.20 |
75,000 | $0.37044 | $27,783.00 |