
PZU8.2B3,115 | |
|---|---|
DigiKey Part Number  | 1727-3769-2-ND - Tape & Reel (TR) 1727-3769-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | PZU8.2B3,115  | 
Description  | DIODE ZENER 8.2V 310MW SOD323F  | 
Customer Reference  | |
Detailed Description  | Zener Diode 8.2 V 310 mW ±2% Surface Mount SOD-323F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 310 mW  | |
Impedance (Max) (Zzt)  | 10 Ohms  | |
Current - Reverse Leakage @ Vr  | 500 nA @ 5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 100 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323F  | |
Base Product Number  | 



