
PZU6.2B2,115 | |
|---|---|
DigiKey Part Number | 1727-3756-2-ND - Tape & Reel (TR) 1727-3756-1-ND - Cut Tape (CT) 1727-3756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.2B2,115 |
Description | DIODE ZENER 6.2V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.64000 | $16.40 |
| 50 | $1.17160 | $58.58 |
| 100 | $1.02060 | $102.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45206 | $1,356.18 |
| 6,000 | $0.40495 | $2,429.70 |

