


PZU4.7BA,115 | |
|---|---|
DigiKey Part Number | 1727-8221-2-ND - Tape & Reel (TR) 1727-8221-1-ND - Cut Tape (CT) 1727-8221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.7BA,115 |
Description | DIODE ZENER 4.7V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.10100 | $11.01 |
| 100 | $0.68040 | $68.04 |
| 500 | $0.49766 | $248.83 |
| 1,000 | $0.43827 | $438.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35228 | $1,056.84 |

