PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PZU3.0B1A-QX

DigiKey Part Number
1727-PZU3.0B1A-QXTR-ND - Tape & Reel (TR)
1727-PZU3.0B1A-QXCT-ND - Cut Tape (CT)
1727-PZU3.0B1A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.0B1A-QX
Description
DIODE ZENER 2.93V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.93 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,707
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.21500$12.15
100$0.75620$75.62
500$0.55458$277.29
1,000$0.48921$489.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36788$1,103.64
6,000$0.32913$1,974.78
9,000$0.30935$2,784.15
15,000$0.28711$4,306.65
21,000$0.27393$5,752.53
30,000$0.26111$7,833.30
75,000$0.23296$17,472.00
150,000$0.21555$32,332.50
300,000$0.20093$60,279.00
Manufacturers Standard Package