
PZU27B,115 | |
---|---|
DigiKey Part Number | 1727-3722-2-ND - Tape & Reel (TR) 1727-3722-1-ND - Cut Tape (CT) 1727-3722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU27B,115 |
Description | DIODE ZENER 27V 310MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39563 | $1,186.89 |
6,000 | $0.35439 | $2,126.34 |
9,000 | $0.33335 | $3,000.15 |
15,000 | $0.30968 | $4,645.20 |
21,000 | $0.29565 | $6,208.65 |
30,000 | $0.28201 | $8,460.30 |
75,000 | $0.25205 | $18,903.75 |
150,000 | $0.23354 | $35,031.00 |
300,000 | $0.21862 | $65,586.00 |