MFR Recommended



PZU15BA,115 | |
|---|---|
DigiKey Part Number | 1727-8185-2-ND - Tape & Reel (TR) 1727-8185-1-ND - Cut Tape (CT) 1727-8185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU15BA,115 |
Description | DIODE ZENER 15V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU15BA-QX | Nexperia USA Inc. | 0 | 1727-PZU15BA-QXTR-ND | $0.36835 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72100 | $72.10 |
| 500 | $0.52666 | $263.33 |
| 1,000 | $0.46377 | $463.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38340 | $1,150.20 |
| 6,000 | $0.34281 | $2,056.86 |
| 9,000 | $0.32209 | $2,898.81 |
| 15,000 | $0.29879 | $4,481.85 |
| 21,000 | $0.28497 | $5,984.37 |
| 30,000 | $0.27154 | $8,146.20 |


