
PZU15B,115 | |
|---|---|
DigiKey Part Number | 1727-PZU15B,115TR-ND - Tape & Reel (TR) 1727-PZU15B,115CT-ND - Cut Tape (CT) 1727-PZU15B,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU15B,115 |
Description | DIODE ZENER 15V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 15 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C15-HF | Comchip Technology | 0 | CZRF52C15-HF-ND | $0.30024 | Similar |
| CZRFR52C15-HF | Comchip Technology | 0 | CZRFR52C15-HF-ND | $0.30024 | Similar |
| UDZS15B R9G | Taiwan Semiconductor Corporation | 3,355 | 1801-UDZS15BR9GCT-ND | $0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.37300 | $13.73 |
| 100 | $0.85590 | $85.59 |
| 500 | $0.62976 | $314.88 |
| 1,000 | $0.55643 | $556.43 |



