
PZU10B,115 | |
|---|---|
DigiKey Part Number | 1727-PZU10B,115TR-ND - Tape & Reel (TR) 1727-PZU10B,115CT-ND - Cut Tape (CT) 1727-PZU10B,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU10B,115 |
Description | DIODE ZENER 10V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.18300 | $11.83 |
| 100 | $0.73430 | $73.43 |
| 500 | $0.53780 | $268.90 |
| 1,000 | $0.47425 | $474.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39310 | $1,179.30 |
| 6,000 | $0.35212 | $2,112.72 |
| 9,000 | $0.33122 | $2,980.98 |
| 15,000 | $0.30770 | $4,615.50 |
| 21,000 | $0.29376 | $6,168.96 |
| 30,000 | $0.28021 | $8,406.30 |
| 75,000 | $0.25044 | $18,783.00 |
| 150,000 | $0.23205 | $34,807.50 |
| 300,000 | $0.21722 | $65,166.00 |

