


BZX384-A27-QX | |
---|---|
DigiKey Part Number | 1727-BZX384-A27-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A27-QXCT-ND - Cut Tape (CT) 1727-BZX384-A27-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A27-QX |
Description | DIODE ZENER 27V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.04600 | $30.46 |
100 | $2.10200 | $210.20 |
500 | $1.60936 | $804.68 |
1,000 | $1.37124 | $1,371.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19060 | $3,571.80 |
6,000 | $1.01816 | $6,108.96 |
9,000 | $0.92784 | $8,350.56 |