
PUMD6,135 | |
---|---|
DigiKey Part Number | 1727-PUMD6,135TR-ND - Tape & Reel (TR) 1727-PUMD6,135CT-ND - Cut Tape (CT) 1727-PUMD6,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD6,135 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD6,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.19400 | $11.94 |
100 | $0.74090 | $74.09 |
500 | $0.54266 | $271.33 |
1,000 | $0.47853 | $478.53 |
2,000 | $0.42432 | $848.64 |
5,000 | $0.36550 | $1,827.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26180 | $2,618.00 |
20,000 | $0.23644 | $4,728.80 |
30,000 | $0.22351 | $6,705.30 |
50,000 | $0.20897 | $10,448.50 |
70,000 | $0.20035 | $14,024.50 |
100,000 | $0.19198 | $19,198.00 |
250,000 | $0.17360 | $43,400.00 |
500,000 | $0.16464 | $82,320.00 |