
PESD5Z3.3-QX | |
---|---|
DigiKey Part Number | 1727-PESD5Z3.3-QXTR-ND - Tape & Reel (TR) 1727-PESD5Z3.3-QXCT-ND - Cut Tape (CT) 1727-PESD5Z3.3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5Z3.3-QX |
Description | TVS DIODE 3.3VWM 18VC SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 172pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.53500 | $15.35 |
100 | $0.80470 | $80.47 |
500 | $0.67592 | $337.96 |
1,000 | $0.49266 | $492.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45867 | $1,376.01 |
6,000 | $0.41843 | $2,510.58 |
9,000 | $0.28739 | $2,586.51 |
15,000 | $0.28164 | $4,224.60 |
21,000 | $0.23812 | $5,000.52 |