
PUMB9,125 | |
|---|---|
DigiKey Part Number | 1727-8544-2-ND - Tape & Reel (TR) 1727-8544-1-ND - Cut Tape (CT) 1727-8544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMB9,125 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 180MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMB9,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 180MHz | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.96300 | $9.63 |
| 100 | $0.59560 | $59.56 |
| 500 | $0.43420 | $217.10 |
| 1,000 | $0.38182 | $381.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31481 | $944.43 |


