Parametric Equivalent
Direct
Direct
Similar
Similar

PUMB10F | |
|---|---|
DigiKey Part Number | PUMB10F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMB10F |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 180MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMB10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 180MHz | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25947 | $2,594.70 |
| 20,000 | $0.23433 | $4,686.60 |
| 30,000 | $0.22151 | $6,645.30 |
| 50,000 | $0.20710 | $10,355.00 |
| 70,000 | $0.19857 | $13,899.90 |
| 100,000 | $0.19027 | $19,027.00 |
| 250,000 | $0.17205 | $43,012.50 |
| 500,000 | $0.16317 | $81,585.00 |





