
PTVS7V5Z1USKYL | |
---|---|
DigiKey Part Number | 1727-2743-2-ND - Tape & Reel (TR) 1727-2743-1-ND - Cut Tape (CT) 1727-2743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS7V5Z1USKYL |
Description | TVS DIODE 7.5VWM 13.5V DSN16082 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 17A Ipp Tvs Diode Surface Mount DSN1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS7V5Z1USKYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V (Max) | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 17A | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 710pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.93800 | $19.38 |
100 | $1.21770 | $121.77 |
500 | $0.90518 | $452.59 |
1,000 | $0.80427 | $804.27 |
2,000 | $0.71916 | $1,438.32 |
5,000 | $0.62684 | $3,134.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.56972 | $5,697.20 |
20,000 | $0.52165 | $10,433.00 |
30,000 | $0.49716 | $14,914.80 |
50,000 | $0.46963 | $23,481.50 |
70,000 | $0.45334 | $31,733.80 |
100,000 | $0.43750 | $43,750.00 |