


PTVS6V3Z1UPCZ | |
|---|---|
DigiKey Part Number | 1727-PTVS6V3Z1UPCZTR-ND - Tape & Reel (TR) 1727-PTVS6V3Z1UPCZCT-ND - Cut Tape (CT) 1727-PTVS6V3Z1UPCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6V3Z1UPCZ |
Description | TVS DIODE 6.3VWM 12VC DFN16102 |
Customer Reference | |
Detailed Description | 12V Clamp 140A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 140A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 380pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.49620 | $74.81 |
| 100 | $1.30450 | $130.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71615 | $2,148.45 |
| 6,000 | $0.64564 | $3,873.84 |

