PTVS5V0S1UTR,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.06761
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.38000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.82695
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.86829
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 17,367
Unit Price: $3.39000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.47000
Datasheet
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS5V0S1UTR,115

DigiKey Part Number
1727-PTVS5V0S1UTR,115TR-ND - Tape & Reel (TR)
1727-PTVS5V0S1UTR,115CT-ND - Cut Tape (CT)
1727-PTVS5V0S1UTR,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS5V0S1UTR,115
Description
TVS DIODE 5VWM 9.2VC SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 185°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.78200$27.82
100$1.77040$177.04
500$1.33310$666.55
1,000$1.19204$1,192.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01239$3,037.17
6,000$0.92186$5,531.16
9,000$0.87572$7,881.48
15,000$0.82385$12,357.75
21,000$0.79313$16,655.73
30,000$0.76327$22,898.10
75,000$0.71387$53,540.25
Manufacturers Standard Package