


PTVS54VP1UP,115 | |
---|---|
DigiKey Part Number | 1727-4445-2-ND - Tape & Reel (TR) 1727-4445-1-ND - Cut Tape (CT) 1727-4445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS54VP1UP,115 |
Description | TVS DIODE 54VWM 87.1VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.67900 | $16.79 |
100 | $1.35830 | $135.83 |
500 | $1.34182 | $670.91 |
1,000 | $1.32535 | $1,325.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.93845 | $2,815.35 |
6,000 | $0.90346 | $5,420.76 |