


PTVS4V8Z1UPCAZ | |
|---|---|
DigiKey Part Number | 1727-PTVS4V8Z1UPCAZTR-ND - Tape & Reel (TR) 1727-PTVS4V8Z1UPCAZCT-ND - Cut Tape (CT) 1727-PTVS4V8Z1UPCAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS4V8Z1UPCAZ |
Description | TVS DIODE 4.8VWM 10VC DFN16102 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 150A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 600pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.8V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.51600 | $25.16 |
| 100 | $1.57770 | $157.77 |
| 500 | $1.16762 | $583.81 |
| 1,000 | $1.03500 | $1,035.00 |
| 2,000 | $0.92315 | $1,846.30 |
| 5,000 | $0.80178 | $4,008.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.72664 | $7,266.40 |
| 20,000 | $0.66342 | $13,268.40 |
| 30,000 | $0.63119 | $18,935.70 |
| 50,000 | $0.59498 | $29,749.00 |
| 70,000 | $0.57354 | $40,147.80 |
| 100,000 | $0.55269 | $55,269.00 |



