
PTVS4V5D1BL-QYL | |
|---|---|
DigiKey Part Number | 1727-PTVS4V5D1BL-QYLTR-ND - Tape & Reel (TR) 1727-PTVS4V5D1BL-QYLCT-ND - Cut Tape (CT) 1727-PTVS4V5D1BL-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS4V5D1BL-QYL |
Description | TVS DIODE 4.5VWM 13.2V DFN10062 |
Customer Reference | |
Detailed Description | 13.2V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 4.7V | |
Voltage - Clamping (Max) @ Ipp | 13.2V | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.51700 | $15.17 |
| 50 | $1.08500 | $54.25 |
| 100 | $0.94230 | $94.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41990 | $4,199.00 |
| 20,000 | $0.38095 | $7,619.00 |


