
PTVS3V3Z1BSCYL | |
---|---|
DigiKey Part Number | 1727-8474-2-ND - Tape & Reel (TR) 1727-8474-1-ND - Cut Tape (CT) 1727-8474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS3V3Z1BSCYL |
Description | TVS DIODE 3.3VWM 13VC DSN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount DSN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS3V3Z1BSCYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 70A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.32200 | $13.22 |
100 | $0.59940 | $59.94 |
500 | $0.56656 | $283.28 |
1,000 | $0.52764 | $527.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43518 | $4,351.80 |
20,000 | $0.43108 | $8,621.60 |