


PTVS33VP1UP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS33VP1UP-QXTR-ND - Tape & Reel (TR) 1727-PTVS33VP1UP-QXCT-ND - Cut Tape (CT) 1727-PTVS33VP1UP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS33VP1UP-QX |
Description | TVS DIODE 33VWM 53.3VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.24200 | $42.42 |
| 50 | $3.09540 | $154.77 |
| 100 | $2.72330 | $272.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.58395 | $4,751.85 |
| 6,000 | $1.44803 | $8,688.18 |

