
PTVS28VS1UTR-QX | |
---|---|
DigiKey Part Number | 1727-PTVS28VS1UTR-QXTR-ND - Tape & Reel (TR) 1727-PTVS28VS1UTR-QXCT-ND - Cut Tape (CT) 1727-PTVS28VS1UTR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS28VS1UTR-QX |
Description | TVS DIODE 28VWM 45.4VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.89800 | $28.98 |
100 | $1.84830 | $184.83 |
500 | $1.39358 | $696.79 |
1,000 | $1.24684 | $1,246.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06007 | $3,180.21 |
6,000 | $0.96594 | $5,795.64 |
9,000 | $0.91797 | $8,261.73 |
15,000 | $0.86405 | $12,960.75 |
21,000 | $0.83212 | $17,474.52 |
30,000 | $0.80108 | $24,032.40 |
75,000 | $0.75439 | $56,579.25 |