
PTVS26VZ1USKYL | |
---|---|
DigiKey Part Number | 1727-2747-2-ND - Tape & Reel (TR) 1727-2747-1-ND - Cut Tape (CT) 1727-2747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS26VZ1USKYL |
Description | TVS DIODE 26VWM 46VC DSN1608-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 4.5A Ipp Tvs Diode Surface Mount DSN1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS26VZ1USKYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 215pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.78200 | $17.82 |
100 | $1.09210 | $109.21 |
500 | $0.90518 | $452.59 |
1,000 | $0.71436 | $714.36 |
2,000 | $0.68562 | $1,371.24 |
5,000 | $0.64374 | $3,218.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55835 | $5,583.50 |
20,000 | $0.50908 | $10,181.60 |
30,000 | $0.49890 | $14,967.00 |
50,000 | $0.46963 | $23,481.50 |
70,000 | $0.45334 | $31,733.80 |
100,000 | $0.43750 | $43,750.00 |