
PTVS18VZ1USKYL | |
---|---|
DigiKey Part Number | 1727-2746-2-ND - Tape & Reel (TR) 1727-2746-1-ND - Cut Tape (CT) 1727-2746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS18VZ1USKYL |
Description | TVS DIODE 18VWM 32.8VC DSN1608-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.8V Clamp 6.4A Ipp Tvs Diode Surface Mount DSN1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS18VZ1USKYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 32.8V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 210W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 290pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.89700 | $18.97 |
100 | $0.94430 | $94.43 |
500 | $0.86216 | $431.08 |
1,000 | $0.69794 | $697.94 |
2,000 | $0.68973 | $1,379.46 |
5,000 | $0.62684 | $3,134.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.51729 | $5,172.90 |