


PTVS15VP1UTP,115 | |
---|---|
DigiKey Part Number | 1727-PTVS15VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS15VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS15VP1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS15VP1UTP,115 |
Description | TVS DIODE 15VWM 24.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.77400 | $27.74 |
100 | $1.88510 | $188.51 |
500 | $1.47352 | $736.76 |
1,000 | $1.34182 | $1,341.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97961 | $2,938.83 |
6,000 | $0.97138 | $5,828.28 |
9,000 | $0.94668 | $8,520.12 |