
MMBD1503A-D87Z | |
|---|---|
DigiKey Part Number | MMBD1503A-D87ZTR-ND - Tape & Reel (TR) MMBD1503A-D87ZCT-ND - Cut Tape (CT) MMBD1503A-D87ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1503A-D87Z |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD1503A-D87Z Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Manufacturer onsemi | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 nA @ 180 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPD3003S TR PBFREE | Central Semiconductor Corp | 1,673 | 1514-CMPD3003STRPBFREECT-ND | $9.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82000 | $28.20 |
| 100 | $1.79310 | $179.31 |
| 500 | $1.34702 | $673.51 |
| 1,000 | $1.20289 | $1,202.89 |
| 2,000 | $1.08146 | $2,162.92 |
| 5,000 | $0.94988 | $4,749.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.80415 | $8,041.50 |
| 20,000 | $0.74075 | $14,815.00 |

