
PTVS12VZ1USKYL | |
---|---|
DigiKey Part Number | 1727-2748-2-ND - Tape & Reel (TR) 1727-2748-1-ND - Cut Tape (CT) 1727-2748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS12VZ1USKYL |
Description | TVS DIODE 12VWM 21.8VC DSN1608-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.8V Clamp 10.5A Ipp Tvs Diode Surface Mount DSN1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS12VZ1USKYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 21.8V | |
Current - Peak Pulse (10/1000µs) | 10.5A | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 430pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.84600 | $8.46 |
100 | $0.57480 | $57.48 |
500 | $0.54192 | $270.96 |
1,000 | $0.52764 | $527.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43108 | $4,310.80 |