


PTVS11VP1UTP,115 | |
---|---|
DigiKey Part Number | 1727-1383-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS11VP1UTP,115 |
Description | TVS DIODE 11VWM 18.2VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.39317 | $4,179.51 |
6,000 | $1.27359 | $7,641.54 |
9,000 | $1.21265 | $10,913.85 |
15,000 | $1.14417 | $17,162.55 |
21,000 | $1.12732 | $23,673.72 |