PTVS7V5Z1USKYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS10VZ1USKYL

DigiKey Part Number
1727-2744-2-ND - Tape & Reel (TR)
1727-2744-1-ND - Cut Tape (CT)
1727-2744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS10VZ1USKYL
Description
TVS DIODE 10VWM 18.2VC DSN1608-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18.2V Clamp 12.5A Ipp Tvs Diode Surface Mount DSN1608-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V (Max)
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
12.5A
Power - Peak Pulse
220W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
500pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.20900$22.09
100$0.69790$69.79
500$0.67330$336.65
1,000$0.64046$640.46
2,000$0.63636$1,272.72
5,000$0.62684$3,134.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.43518$4,351.80
20,000$0.43108$8,621.60
Manufacturers Standard Package