N-Channel 60 V 100A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN5R2-60YLX

DigiKey Part Number
1727-2595-2-ND - Tape & Reel (TR)
1727-2595-1-ND - Cut Tape (CT)
1727-2595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN5R2-60YLX
Description
MOSFET N-CH 60V 100A LFPAK56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
39.4 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6319 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
195W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,342
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.58000$15.58
10$9.95300$99.53
100$6.70550$670.55
500$5.31478$2,657.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.63963$6,959.45
3,000$4.29975$12,899.25
4,500$4.12662$18,569.79
7,500$4.03305$30,247.88
Manufacturers Standard Package