
PSMN4R6-60BS,118 | |
|---|---|
DigiKey Part Number | 1727-7122-2-ND - Tape & Reel (TR) 1727-7122-1-ND - Cut Tape (CT) 1727-7122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R6-60BS,118 |
Description | MOSFET N-CH 60V 100A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 211W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 70.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4426 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 211W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.25000 | $29.25 |
| 10 | $18.90300 | $189.03 |
| 50 | $14.46080 | $723.04 |
| 100 | $13.02790 | $1,302.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $9.95290 | $7,962.32 |
| 1,600 | $9.23501 | $14,776.02 |

