
PSMN4R1-30YLC,115 | |
---|---|
DigiKey Part Number | 1727-PSMN4R1-30YLC,115TR-ND - Tape & Reel (TR) 1727-PSMN4R1-30YLC,115CT-ND - Cut Tape (CT) 1727-PSMN4R1-30YLC,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R1-30YLC,115 |
Description | MOSFET N-CH 30V 92A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 92A (Tc) 67W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1502 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 67W (Tc) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $5.74800 | $57.48 |
100 | $3.76970 | $376.97 |
500 | $2.91852 | $1,459.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.40205 | $3,603.07 |
3,000 | $2.20052 | $6,601.56 |
4,500 | $2.09782 | $9,440.19 |
7,500 | $1.98243 | $14,868.22 |
10,500 | $1.91410 | $20,098.05 |
15,000 | $1.84768 | $27,715.20 |
37,500 | $1.82900 | $68,587.50 |