
PSMN3R5-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-4166-2-ND - Tape & Reel (TR) 1727-4166-1-ND - Cut Tape (CT) 1727-4166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R5-30YL,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 74W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2458 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.79000 | $17.79 |
| 10 | $11.27500 | $112.75 |
| 50 | $8.46360 | $423.18 |
| 100 | $7.55720 | $755.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.19109 | $7,786.64 |
| 3,000 | $4.80169 | $14,405.07 |

