PSMN3R4-30PL,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,023
Unit Price: $53.51000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $5.23000
Datasheet

Similar


STMicroelectronics
In Stock: 1,500
Unit Price: $14.70000
Datasheet

Similar


STMicroelectronics
In Stock: 144
Unit Price: $9.72000
Datasheet
TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN3R4-30PL,127

DigiKey Part Number
1727-5895-ND
Manufacturer
Manufacturer Product Number
PSMN3R4-30PL,127
Description
MOSFET N-CH 30V 100A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 114W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3907 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
114W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes